Multilayer Ceramic Capacitor, 47µF capacitance, 10V DC rated voltage, X5R dielectric. Features 2 terminals, 85°C max operating temperature, and -55°C min operating temperature. This low ESR component is supplied in an 0805 SMD package with a 20% tolerance. Dimensions are 2mm length, 1.25mm width, and 1.25mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |