This 4.7uF multilayer ceramic capacitor has a 10% tolerance and is rated for a maximum operating temperature of 125°C. It is available in a 1206 package and is constructed with a flat dielectric material. The capacitor is lead free and halogen free, and is compliant with RoHS regulations. It is designed for surface mount applications and is packaged in a tape and reel format with 2000 units per reel.
Sign in to ask questions about the Taiyo Yuden LMK316B7475KL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LMK316B7475KL-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK316B7475KL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.