100µF, 10V multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a -55°C to 85°C temperature range. This surface-mount device has a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height, with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LMK325ABJ107MM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK325ABJ107MM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.