Multilayer Ceramic Capacitor, 47µF capacitance, 10V DC rated voltage, X7R dielectric. Features a 10% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This 2-terminal component is designed for surface-mount (SMD) applications with a 1210 package size.
Sign in to ask questions about the Taiyo Yuden LMK325B7476KM-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LMK325B7476KM-PR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK325B7476KM-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.