100µF, 10V X5R ceramic chip capacitor featuring a ±20% capacitance tolerance. This general-purpose component operates within a temperature range of -55ºC to +85ºC and is housed in a 1210 (3225 mm) package with a maximum height of 2.5mm. Designed with two terminals, this capacitor offers a compact solution for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LMK325BJ107MM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK325BJ107MM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Taiyo Yuden LMK325BJ107MM-T
Demonstration circuit 1484A-A/B features the LT3651, a 4A high voltage 2-cell Li-Ion battery charger with a 12V to 32V input range and CC/CV charging control.