
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 10V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1210 (3225 metric) surface mount package. Operates from -55°C to 85°C, is RoHS and Halogen Free compliant, and supplied on tape and reel. Dimensions are 3.2mm length, 2.5mm width, and 2.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LMK325BJ476MM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK325BJ476MM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
