
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A 1515 T/R
Taiyo Yuden LMNR4018T4R7M technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 108mR |
| Depth | 4.2mm |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Max DC Current | 1.2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMNR4018T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.