Cap Supercap 3.3F 2.7V 20% (8 X 20mm) Radial Aluminum Cylindrical Can 3.5mm 0.075 Ohm 70°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitance | 3300000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |