Cap Supercap 10F 2.7V 20% (10 X 30mm) Radial Aluminum Cylindrical Can 5mm 0.035 Ohm 70°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |