
Ind Power Chip Wirewound 100uH 20% 100KHz Ferrite 340mA 1210 T/R
Taiyo Yuden LQCBC3225T101MR technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.7mm |
| Inductance | 100uH |
| Max DC Current | 340mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LQCBC3225T101MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.