CCFL Inverter Single Lamp 5.5W 47kHz 11-Pin
Taiyo Yuden LS460 technical specifications.
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 120 |
| Package Width (mm) | 20 |
| Package Height (mm) | 9.5(Max) |
| Package Weight (g) | 20 |
| Number of Lamps | 1 |
| Typical Operating Frequency | 47kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Typical Input Voltage | 12V |
| Typical Lamp Current | 4.7mArms |
| Typical Output Power | 5.5W |
| Cage Code | SP797 |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden LS460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.