The LWK105BJ474MP-F is a 470nF ceramic capacitor from Taiyo Yuden, featuring an X5R dielectric and a 0204 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This component is lead free and RoHS compliant, making it suitable for a variety of applications. The capacitor is available in tape and reel packaging and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LWK105BJ474MP-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | 0204 |
| Depth | 0.52mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LWDC™, LW |
| Tolerance | 20% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LWK105BJ474MP-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.