Multilayer Ceramic Capacitor, 4.7µF capacitance, 10V voltage rating, X5R dielectric, and 10% tolerance. Features wide terminal construction in a 0508 (1220 metric) SMD package, measuring 1.25mm L x 2mm D x 0.85mm H. Operates from -55°C to 85°C, is RoHS and Halogen Free compliant, and supplied on cut tape.
Taiyo Yuden LWK212BJ475KD-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LWK |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LWK212BJ475KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.