Data Line Filter, 1 Function(s), 0.1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden MCF12102G400-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Width | 1.25 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MCF12102G400-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.