The Taiyo Yuden MCHK2012T1R0M is a general purpose inductor with a nominal inductance of 1uH and a DC resistance of 0.111 Ohm. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1.47A and is available in a CHIP package type with a size of 0805. It is not shielded and is intended for use as a power inductor.
Taiyo Yuden MCHK2012T1R0M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.111 |
| Rated Current-Max | 1.47 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MCHK2012T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.