
The Taiyo Yuden MCKK2012T1R0M is a general purpose inductor with a nominal inductance of 1uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.09 ohms. It is rated for a maximum current of 2.1A and has a tolerance of 20%. The inductor is available in a CHIP package type with a 0805 footprint.
Taiyo Yuden MCKK2012T1R0M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 2.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MCKK2012T1R0M to view detailed technical specifications.
No datasheet is available for this part.