The Taiyo Yuden MDKK3030TR47MMV is a general purpose inductor with a nominal inductance of 0.47uH and a maximum rated current of 3.9A. It has a tolerance of 20% and is designed for surface mount applications. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is a dual-ended device with no shielding and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden MDKK3030TR47MMV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.039 |
| Rated Current-Max | 3.9 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MDKK3030TR47MMV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.