This 2.15mm x 2.15mm x 1.2mm wirewound metal inductor has a 1uH inductance with a 20% tolerance and is tested at 1Mhz. It can handle a maximum DC current of 1.9A and a maximum saturation current of 2.55A. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Taiyo Yuden MDMK2020T1R0MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden MDMK2020T1R0MM technical specifications.
| Product Length (mm) | 2.15 |
| Product Depth (mm) | 2.15 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 2.55A |
| Max DC Resistance | 0.064Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SP797 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden MDMK2020T1R0MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.