
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 0.51A 0.15Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NP04SB220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 510mA |
| Self Resonant Frequency | 12MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP04SB220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
