
Power Choke Shielded Wirewound 15uH 20% 1KHz Ferrite 0.95A 0.25Ohm DCR 2020 T/R
Sign in to ask questions about the Taiyo Yuden NP04SZB150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NP04SZB150M technical specifications.
| Case Size | 2020 |
| Product Length (mm) | 5.2 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 0.25Ohm |
| Minimum Self Resonant Frequency | 12MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | SP797 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden NP04SZB150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.