The Taiyo Yuden NP05DB150M is a shielded surface mount inductor with a nonstandard package and a DC resistance of 160 milliohms. It has a self resonant frequency of 24 MHz and an inductance of 15 microhenries. The inductor is lead free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is available in tape and reel packaging and is suitable for surface mount applications.
Sign in to ask questions about the Taiyo Yuden NP05DB150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NP05DB150M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 160mR |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP05DB150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.