This shielded surface mount fixed inductor from Taiyo Yuden has a DC resistance of 350 milliohms and an inductance of 33 microhenries. It operates over a temperature range of -25°C to 105°C and is packaged in a nonstandard case. The inductor is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Taiyo Yuden NP05DB330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NP05DB330M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 350mR |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP05DB330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.