Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 0.4A 0.46Ohm DCR T/R
Sign in to ask questions about the Taiyo Yuden NP05DB680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NP05DB680M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 660mR |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.7MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP05DB680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.