This shielded inductor from Taiyo Yuden features a nonstandard package and is designed for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor has a self resonant frequency of 71MHz and a DC resistance of 23mR. It is lead free and RoHS compliant, making it suitable for a variety of applications. The inductor is available on tape and reel for easy handling and installation.
Sign in to ask questions about the Taiyo Yuden NP06DB1R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NP06DB1R5M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 23mR |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 71MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP06DB1R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.