
Surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a current rating of 4.1A RMS and a saturation current of 4.7A. It operates within a temperature range of -25°C to 105°C and has a DC resistance of 32.5mΩ. The shielded construction and SMD termination are ideal for various electronic applications.
Taiyo Yuden NR10050T100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 32.5mR |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 4.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.1A |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Self Resonant Frequency | 15MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
