Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, tested at 100kHz. This wirewound power inductor utilizes a ferrite core and offers a maximum DC current of 3.6A with a DC resistance of 45.5mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -25°C to 105°C and is packaged on tape and reel. The component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NR10050T150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45.5mR |
| Depth | 10.3mm |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 11MHz |
| Series | NR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.