
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, tested at 100kHz. Features a 1.4A current rating, 1.3A saturation current, and 78mΩ DC resistance. Operates from -25°C to 120°C, housed in a 1212 package with ferrite core. This component is RoHS and Halogen Free, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NR3010T1R0N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 78mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 126MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3010T1R0N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
