
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance, designed for demanding applications. Features a ferrite core, 940mA DC current rating, and 168mΩ DC resistance. Operates across a -25°C to 120°C temperature range and is RoHS compliant. Packaged in a 1212 case for tape and reel assembly.
Sign in to ask questions about the Taiyo Yuden NR3010T3R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR3010T3R3M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 940mA |
| DC Resistance (DCR) | 168mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Self Resonant Frequency | 63MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3010T3R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
