
Surface mount general purpose fixed inductor featuring 10µH inductance with a 20% tolerance. This shielded ferrite-core component is designed for a 630mA RMS current rating and 540mA saturation current. It operates within a temperature range of -25°C to 120°C and has a DC resistance of 348mΩ. The inductor measures 3.0mm x 3.0mm (0.118" x 0.118") with a maximum height of 1.2mm (0.047"). It is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NR3012T100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Resistance (DCR) | 348mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 540mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 630mA |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 32MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3012T100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
