
Surface mount general purpose inductor with 1µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a 1.49A current rating. Operating temperature range is -25°C to 120°C, with a DC resistance of 60mΩ. Packaged in a 1212 (3030) case, this component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NR3012T1R0N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.49A |
| DC Resistance (DCR) | 60mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.49A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 110MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3012T1R0N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
