
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite component offers a DC current rating of 1.05A and a low DC resistance of 120mΩ. Operating within a temperature range of -25°C to 120°C, it is packaged in a 1212 case code for tape and reel mounting.
Taiyo Yuden NR3012T3R3M technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 1.05A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 910mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 910mA |
| RoHS Compliant | Yes |
| Saturation Current | 910mA |
| Self Resonant Frequency | 55MHz |
| Series | NR |
| Series Resistance | 120mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3012T3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
