
Surface mount general purpose fixed inductor featuring 4.7µH inductance with a 20% tolerance. This ferrite-core component offers a 980mA current rating and 156mΩ DC resistance. Designed for demanding applications, it operates within a -25°C to +120°C temperature range and is packaged in a 1212 (3030 metric) SMD case. The shielded construction and RoHS compliance ensure reliable performance and environmental suitability.
Taiyo Yuden NR3012T4R7M technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 980mA |
| DC Current | 980mA |
| DC Resistance (DCR) | 156mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 770mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 980mA |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Self Resonant Frequency | 48MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3012T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
