
Surface mount fixed inductor with 6.8µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, operating at 100kHz test frequency. Offers a 740mA RMS current rating and 670mA saturation current, with a low DC resistance of 228mΩ. Housed in a 1212 case code with dimensions of 0.118" x 0.118" x 0.047", it operates from -25°C to 120°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden NR3012T6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR3012T6R8M technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 740mA |
| DC Resistance (DCR) | 228mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 670mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 740mA |
| RoHS Compliant | Yes |
| Saturation Current | 670mA |
| Self Resonant Frequency | 40MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3012T6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
