
Surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a 710mA current rating and 276mΩ DC resistance. Designed for surface mounting, it operates within a -25°C to 120°C temperature range and is RoHS compliant. The shielded 1212 package measures 3.1mm in depth, 1.5mm in height, and 3mm x 3mm (0.118 x 0.118 inch) in length and width.
Taiyo Yuden NR3015T100M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 710mA |
| DC Resistance (DCR) | 276mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 710mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 710mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 28MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3015T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
