Surface mount general purpose fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 1.23A current rating. Operates from -25°C to 120°C with a DC resistance of 96mΩ. Packaged in a 1212 SMD case, this component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden NR3015T3R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR3015T3R3M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.23A |
| DC Resistance (DCR) | 96mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.23A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.23A |
| RoHS Compliant | Yes |
| Saturation Current | 1.21A |
| Self Resonant Frequency | 49MHz |
| Series | NR |
| Series Resistance | 96mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3015T3R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
