
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 880mA current rating, and 192mΩ DC resistance. Operates from -25°C to 120°C, with a saturation current of 870mA and self-resonant frequency of 36MHz. Packaged in a 1212 case, this RoHS and Halogen Free component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden NR3015T6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR3015T6R8M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 880mA |
| DC Resistance (DCR) | 192mR |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 880mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 880mA |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Self Resonant Frequency | 36MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3015T6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
