Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 470mA saturation current, and 510mA RMS current. DC resistance is 612mΩ, with a test frequency of 100kHz. Operating temperature range is -25°C to 120°C. Dimensions are 4mm x 4.2mm x 1mm.
Taiyo Yuden NR4010T150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 612mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 24MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4010T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.