
Surface mount shielded wirewound fixed inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 1.15A current rating, and 180mΩ DC resistance. Operates from -25°C to 120°C, with a self-resonant frequency of 73MHz at 100kHz test frequency. Packaged in tape and reel, this RoHS and Halogen Free component offers reliable performance for demanding applications.
Sign in to ask questions about the Taiyo Yuden NR4010T2R2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR4010T2R2N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 180mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 73MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4010T2R2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
