
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 770mA current rating, and 740mA saturation current. DC resistance is 288mΩ, with operating temperatures from -25°C to 120°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden NR4012T100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR4012T100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Resistance (DCR) | 288mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 770mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 740mA |
| Self Resonant Frequency | 28MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4012T100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
