
Surface mount general purpose fixed inductor featuring 100µH inductance with a 20% tolerance. This shielded ferrite-core component operates with a maximum DC current of 270mA and a saturation current of 400mA. It boasts a low DC resistance of 1.8 Ohms and a test frequency of 100kHz, with a self-resonant frequency of 6.5MHz. The component is housed in a 1515 package, measures 1.8mm in height, and is RoHS and Halogen Free compliant.
Taiyo Yuden NR4018T101M technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Resistance (DCR) | 1.8R |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 6.5MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4018T101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
