
Ferrite-core, shielded, surface mount general purpose inductor with 1µH inductance and 30% tolerance. Features a 1.83A current rating, 4A saturation current, and 36mΩ DC resistance. Operates from -25°C to 120°C, with a self-resonant frequency of 80MHz at 100kHz test frequency. Packaged in tape and reel, this component is RoHS compliant and halogen-free.
Taiyo Yuden NR4018T1R0N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.83A |
| DC Resistance (DCR) | 36mR |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 80MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4018T1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
