
The NR4018T3R3M is a fixed inductor from Taiyo Yuden with a core material of ferrite and a self resonant frequency of 44MHz. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The inductor is available in a 1616 package type and is lead free and halogen free. It is also RoHS compliant and suitable for surface mount applications.
Taiyo Yuden NR4018T3R3M technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 44MHz |
| Series | NR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4018T3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.