Surface mount shielded wirewound power inductor featuring 3.3µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a 3.3A RMS current rating and a 3.8A saturation current, with a low 35.1mΩ DC resistance. Operating across a -25°C to 120°C temperature range, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NR5040T3R3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR5040T3R3N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 35.1mR |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 0.193inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 32MHz |
| Series | NR |
| Series Resistance | 35.1mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR5040T3R3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.