
Surface mount general purpose fixed inductor featuring a ferrite core. Inductance of 4.7µH with a 30% tolerance, tested at 100kHz. Rated for 3.1A RMS current and 3.3A saturation current, with a DC resistance of 37.7mΩ. Operating temperature range from -25°C to 120°C. Shielded construction, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NR5040T4R7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR5040T4R7N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 37.7mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 0.193inch |
| Max DC Current | 3.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 28MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR5040T4R7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
