
This shielded surface mount inductor from Taiyo Yuden features a ferrite core and a nonstandard package. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The inductor is lead free and RoHS compliant, making it suitable for a wide range of applications. It has a self resonant frequency of 22MHz and a test frequency of 100kHz.
Taiyo Yuden NR6012T100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 235mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 22MHz |
| Series | NR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.