
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1A current rating, and 282mΩ DC resistance. Operates from -25°C to 120°C, with a test frequency of 100kHz. Packaged in a 2424 case, this RoHS and Halogen Free component is ideal for demanding applications.
Sign in to ask questions about the Taiyo Yuden NR6012T100ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR6012T100ME technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 282mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 22MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6012T100ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
