
Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a DC resistance of 2.616 Ohms and a maximum DC current rating of 350mA, with an RMS current of 320mA. Operating within a temperature range of -25°C to 120°C, it is packaged in tape and reel for automated assembly. The component measures 6.2mm in depth, 1.2mm in height, and 6mm in length and width, with a self-resonant frequency of 1MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.616R |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 1MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |