
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.4A RMS current, 1.7A saturation current, and 150mΩ DC resistance. Operates from -25°C to 120°C with a self-resonant frequency of 18MHz. Packaged in cut tape for surface mount applications.
Taiyo Yuden NR6020T100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 18MHz |
| Series | NR |
| Series Resistance | 150mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6020T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
