
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 2.4A maximum DC current, and 69.6mΩ DC resistance. Operates from -25°C to 120°C and is RoHS compliant. Dimensions are 6mm x 6mm x 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NR6020T4R7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 69.6mR |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 43MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6020T4R7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
