
Surface mount, shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.4A current rating, and 175.5mΩ DC resistance. Operates from -25°C to 120°C and is RoHS compliant. Packaged in a 2424 case for tape and reel delivery.
Taiyo Yuden NR6028T220M technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 175.5mR |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 12MHz |
| Series | NR |
| Series Resistance | 175.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6028T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
